- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK06BX474K
CK06BX474K
Cornell Dubilier
Multilayer Ceramic Capacitors - Radial - 0.47uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/19
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitors - Radial - 0.47uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/19
Search Keywords: CK06BX474K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CK06BX474K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:0.47 uF
-
Voltage:50 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.684
10
$2.440
50
$2.220
300
$2.100
500
$2.070
1,000
$2.040
2,500
$2.010
5,000
$1.980
7,500 +
$1.950
Click for Quote
Log in
to unlock special pricing