- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK06BX392K
Cornell Dubilier
CK06BX392K
Multilayer Ceramic Capacitors - Radial - 3900pF (+/-) 10% - 100VDC - X7R - MIL-C-11015/19
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CK06BX392K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.0039 uF
-
Voltage:200 VDC
-
Package/Case:N/R
-
Tolerance:10 %
-
This product is discontinued, but still in stock.