- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19EF200JO3F
CDV19EF200JO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 20pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 20pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - RoHS
Search Keywords: CDV19EF200JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19EF200JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:20 pF
-
Family:CDV19
-
Dimension:16.3(Max) x 4.8(Max) x 12.7(Max) mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
50
can ship 6/24/26
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.20
250
$3.01
500
$2.73
1,000
$2.11
2,500
$2.05
5,000
$2.00
7,500 +
$1.97
Click for Quote
Log in
to unlock special pricing