- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV18EF820JO3
CDV18EF820JO3
Cornell Dubilier
Mica Capacitor - CATV & RF Applications -82pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mica Capacitor - CATV & RF Applications -82pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CDV18EF820JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV18EF820JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Construction:N/A
-
Capacitance Value:82 pF
-
Dimension:16.3(Max) x 16.3(Max) x 12.7(Max) mm
-
Lead Diameter:0.8 mm
-
Lead Pitch For Radial:8.7 mm
-
Family:CDV18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$3.29
150
$3.16
450
$3.03
1,200
$2.92
3,500 +
$2.81
Click for Quote
Log in
to unlock special pricing