- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDS19FD502FO3
Cornell Dubilier
CDS19FD502FO3
Mica Radial Lead Capacitors 5000 PF 500V 1%
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Radial Lead Capacitors 5000 PF 500V 1%
Search Keywords: CDS19FD502FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDS19FD502FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is CDS19FD502FO3 RoHS compliant?
No, CDS19FD502FO3 is not RoHS compliant.
What is the lead time for CDS19FD502FO3?
The standard lead time for CDS19FD502FO3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$22.83
25
$17.80
38
$16.40
50 +
$16.07
Click for Quote
Log in
to unlock special pricing