- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDS15FD301JO3
CDS15FD301JO3
Cornell Dubilier
Cap Mica 300pF 500V 5% (11.2 X 4.1 X 7.4mm) Radial 5.9mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 300pF 500V 5% (11.2 X 4.1 X 7.4mm) Radial 5.9mm 125°C
Search Keywords: CDS15FD301JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDS15FD301JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:300 pF
-
Lead Pitch For Radial:5.9 mm
-
Family:CDS
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Dimension:11.2(Max) x 4.1(Max) x 7.4(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$4.12
50
$3.34
100
$3.33
300
$3.10
500
$2.78
1,000
$2.38
2,500
$1.92
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing