- Home ›
- All Products›
- CDA15ED220JO3F
CDA15ED220JO3F
Cornell Dubilier
Cap, 22pF, 500V, Mi
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap, 22pF, 500V, Mi
Search Keywords: CDA15ED220JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDA15ED220JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
65
9 Weeks
can ship
6/29/26