help desk software
Image is representational - see mfr. specs

CD7FC271JO3

Cornell Dubilier

Mica Capacitor - Miniature Dipped - 270pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Miniature Dipped - 270pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD7FC271JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD7FC271JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Family:
    CD7
  • Lead Pitch For Radial:
    4.4 mm
  • Lead Diameter:
    0.4 mm
  • Capacitance Value:
    270 pF
  • Dimension:
    6.7(Max) x 2.8(Max) x 6.6(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$13.80
50
$10.35
75
$9.66
100 +
$9.47
Click for Quote
Log in to unlock special pricing