help desk software
Image is representational - see mfr. specs

CD5FA181JO3

Cornell Dubilier

Mica Capacitor - Miniature Dipped - 180pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Miniature Dipped - 180pF (+/-) 5% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD5FA181JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD5FA181JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    CD5
  • Construction:
    N/A
  • Lead Diameter:
    0.4 mm
  • Dimension:
    6.9(Max) x 4.6(Max) x 6.1(Max) mm
  • Lead Pitch For Radial:
    3 mm
  • Capacitance Value:
    180 pF
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
5
$7.38
25
$6.19
100
$5.73
300
$5.26
500
$5.05
1,000
$4.28
2,500
$4.17
5,000 +
$4.11
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
410
Minimum Order:
5