- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5EC270JO3
CD5EC270JO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 27pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 27pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD5EC270JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5EC270JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Construction:N/A
-
Dimension:6.9(Max) x 3.3(Max) x 5.1(Max) mm
-
Family:CD5
-
Lead Pitch For Radial:3 mm
-
Capacitance Value:27 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$2.60
300
$2.44
500
$2.29
1,000
$1.89
2,500
$1.78
5,000
$1.69
7,500
$1.64
10,000 +
$1.63
Click for Quote
Log in
to unlock special pricing