- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5CC040CO3
CD5CC040CO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 4pF (+/-) 1pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 4pF (+/-) 1pF - 300VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords: CD5CC040CO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5CC040CO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3 mm
-
Capacitance Value:4 pF
-
Lead Diameter:0.4 mm
-
Dimension:6.9(Max) x 2.8(Max) x 4.8(Max) mm
-
Family:CD5
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$2.41
300
$2.30
500
$2.07
1,000
$1.73
2,500
$1.68
5,000
$1.64
7,500
$1.63
10,000 +
$1.62
Click for Quote
Log in
to unlock special pricing