- Home ›
- All Products›
- CD4FD511GO3
CD4FD511GO3
Cornell Dubilier
Mica Radial Lead Capacitors 510pF 500V +/-2%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 510pF 500V +/-2%
Search Keywords: CD4FD511GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FD511GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$10.22
25
$7.09
50
$6.74
100
$6.40
500
$5.14
1,000
$4.71
2,000 +
$4.26
Click for Quote
Log in
to unlock special pricing