- Home ›
- All Products›
- CD4FC681FO3F
CD4FC681FO3F
Cornell Dubilier
Mica Radial Lead Capacitors 680pF 300V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 680pF 300V +/-1%
Search Keywords: CD4FC681FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4FC681FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$13.70
25
$9.50
50
$9.02
100
$8.57
500
$6.84
1,000
$6.28
2,000 +
$5.71
Click for Quote
Log in
to unlock special pricing