help desk software
Image is representational - see mfr. specs

CD4ED680FO3

Cornell Dubilier

Mica Capacitor - High Freq - 68pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - High Freq - 68pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= -20 to 100ppm/°C - 27mm Lead Spacing
Search Keywords: CD4ED680FO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD4ED680FO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
25
$35.41
50
$21.79
75
$17.25
100 +
$16.91
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
25