- Home ›
- All Products›
- CD4CD050JO3
CD4CD050JO3
Cornell Dubilier
Mica Radial Lead Capacitors 5pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 5pF 500V +/-5%
Search Keywords: CD4CD050JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD050JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$60.48
25
$47.40
50
$32.59
100
$30.96
500
$24.78
1,000
$22.72
2,000 +
$20.64
Click for Quote
Log in
to unlock special pricing