- Home ›
- All Products›
- CD4CD040JO3
CD4CD040JO3
Cornell Dubilier
Mica Radial Lead Capacitors 4pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 4pF 500V +/-5%
Search Keywords: CD4CD040JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD040JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$66.58
25
$52.17
50
$35.87
100
$34.07
500
$27.25
1,000
$24.98
2,000 +
$22.72
Click for Quote
Log in
to unlock special pricing