- Home ›
- All Products›
- CD4CD040CO3F
CD4CD040CO3F
Cornell Dubilier
Mica Radial Lead Capacitors 4pF 500V +/-1pF
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 4pF 500V +/-1pF
Search Keywords: CD4CD040CO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD4CD040CO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$3.66
25
$2.53
50
$2.41
100
$2.29
500
$1.83
1,000
$1.68
2,000 +
$1.53
Click for Quote
Log in
to unlock special pricing