- Home ›
- All Products›
- CD42FC563FO3F
CD42FC563FO3F
Cornell Dubilier
Mica Radial Lead Capacitors 56000pF 300V +/-1%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 56000pF 300V +/-1%
Search Keywords: CD42FC563FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD42FC563FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$60.73
25
$35.99
50 +
$34.20
Click for Quote
Log in
to unlock special pricing