help desk software
Image is representational - see mfr. specs

CD30FD392JO3

Cornell Dubilier

Mica Capacitor - Standard Dipped - 3900pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 3900pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD30FD392JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD30FD392JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Dimension:
    19.6(Max) x 6.6(Max) x 21.8(Max) mm
  • Capacitance Value:
    0.0039 uF
  • Family:
    CD30
  • Construction:
    N/A
  • Lead Pitch For Radial:
    11.1 mm
  • Lead Diameter:
    1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
13
$22.10
25
$17.23
38
$15.87
50 +
$15.56
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
13