- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD301FO3F
CD19FD301FO3F
Cornell Dubilier
Mica Capacitor - Standard Dipped - 300pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 300pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CD19FD301FO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD301FO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:CD19
-
Dimension:16.3(Max) x 4.8(Max) x 12.7(Max) mm
-
Capacitance Value:300 pF
-
Lead Diameter:0.8 mm
-
Construction:N/A
-
Lead Pitch For Radial:8.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
You may purchase all in-stock quantity of 26
Stock lot only:
26
Minimum Order Quantity:
100
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$4.411
100
$4.010
250
$3.890
500
$3.630
1,000
$3.050
2,500
$2.890
5,000
$2.850
7,500 +
$2.840
Click for Quote
Log in
to unlock special pricing