- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD132JO3
CD19FD132JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 1300pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Standard Dipped - 1300pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD19FD132JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD19FD132JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Family:CD19
-
Dimension:16.8(Max) x 5.6(Max) x 13.2(Max) mm
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Capacitance Value:0.0013 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$4.56
100
$4.36
250
$4.22
500
$3.93
1,000
$3.28
2,500
$3.11
5,000
$3.07
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing