- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD19FD131FO3F
Cornell Dubilier
CD19FD131FO3F
Mica Radial Lead Capacitors 130pF 500V +/-1%
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Mica Radial Lead Capacitors 130pF 500V +/-1%
Search Keywords: CD19FD131FO3F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CD19FD131FO3F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is CD19FD131FO3F RoHS compliant?
Yes, CD19FD131FO3F is RoHS compliant.
What is the lead time for CD19FD131FO3F?
The standard lead time for CD19FD131FO3F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$2.8461
100
$1.9844
250
$1.8955
500
$1.7971
1,000
$1.4247
2,500
$1.3867
5,000
$1.3506
7,500 +
$1.3473
Click for Quote
Log in
to unlock special pricing