- Home ›
- All Products›
- CD18FD162JO3
CD18FD162JO3
Cornell Dubilier
Mica Radial Lead Capacitors 1600pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 1600pF 500V +/-5%
Search Keywords: CD18FD162JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18FD162JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$3.09
25
$2.14
50
$2.03
100
$1.94
500
$1.80
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing