- Home ›
- All Products›
- CD18ED200JO3
CD18ED200JO3
Cornell Dubilier
Cap Mica 20pF 500V 5% Radial 8.7mm 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 20pF 500V 5% Radial 8.7mm 150°C
Search Keywords: CD18ED200JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD18ED200JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.880
25
$1.580
38
$1.230
75
$1.160
150
$1.100
500
$1.030
1,000 +
$0.834
Click for Quote
Log in
to unlock special pricing