- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD17FA102JO3
CD17FA102JO3
Cornell Dubilier
Cap Mica 1000PF 5% 100V Radial
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 1000PF 5% 100V Radial
Search Keywords: CD17FA102JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD17FA102JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$7.60
25
$6.37
100
$5.90
300
$5.41
500
$5.03
1,000
$3.95
2,500
$3.62
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing