- Home ›
- All Products›
- CD16FD421JO3F
CD16FD421JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 420pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 420pF 500V +/-5%
Search Keywords: CD16FD421JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD421JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.730
25
$1.440
38
$1.370
75
$1.070
150
$1.020
500
$0.948
1,000
$0.742
2,000 +
$0.721
Click for Quote
Log in
to unlock special pricing