- Home ›
- All Products›
- CD16FD361JO3
CD16FD361JO3
Cornell Dubilier
Cap Mica 360pF 500V 5% Radial 5.9mm 125°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 360pF 500V 5% Radial 5.9mm 125°C
Search Keywords: CD16FD361JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD361JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1.520
25
$1.360
50
$0.979
100
$0.937
200
$0.886
500
$0.834
1,000
$0.659
2,000 +
$0.628
Click for Quote
Log in
to unlock special pricing