- Home ›
- All Products›
- CD16FD201JO3F
CD16FD201JO3F
Cornell Dubilier
Mica Radial Lead Capacitors 200pF 500V +/-5%
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mica Radial Lead Capacitors 200pF 500V +/-5%
Search Keywords: CD16FD201JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD16FD201JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1.070
25
$1.000
63
$0.855
125
$0.659
250
$0.628
500
$0.587
1,000
$0.474
2,000 +
$0.443
Click for Quote
Log in
to unlock special pricing