- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD271FO3
CD15FD271FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 270pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 270pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD271FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD271FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.6 mm
-
Lead Pitch For Radial:5.9 mm
-
Capacitance Value:270 pF
-
Construction:N/A
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Family:CD15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.56
100
$4.36
300
$4.17
500
$3.82
1,000
$3.16
2,500
$2.63
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent