- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FD131FO3
CD15FD131FO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 130pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 130pF (+/-) 1% - 500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FD131FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FD131FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:130 pF
-
Family:CD15
-
Dimension:11.7(Max) x 4.6(Max) x 9.4(Max) mm
-
Lead Pitch For Radial:5.9 mm
-
Lead Diameter:0.6 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.02
50
$3.27
100
$3.26
300
$3.03
500
$2.84
1,000
$2.34
2,500
$1.92
5,000 +
$1.87
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent