- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD15FC621JO3
CD15FC621JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 620pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 620pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD15FC621JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD15FC621JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD15
-
Capacitance Value:620 pF
-
Lead Pitch For Radial:5.9 mm
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Dimension:11.7(Max) x 5.3(Max) x 9.7(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$4.70
100
$4.49
300
$4.30
500
$4.04
1,000
$3.32
2,500
$2.71
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent