help desk software
Image is representational - see mfr. specs

CD15CD180DO3F

Cornell Dubilier

Mica Capacitor - Standard Dipped - 18pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Mica Capacitor - Standard Dipped - 18pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C - RoHS
Search Keywords: CD15CD180DO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD15CD180DO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    11.4(Max) x 4.3(Max) x 9.1(Max) mm
  • Lead Diameter:
    0.6 mm
  • Family:
    CD15
  • Capacitance Value:
    18 pF
  • Lead Pitch For Radial:
    5.9 mm
  • Construction:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,297 can ship
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.20
300
$2.10
500
$1.99
1,000
$1.55
2,500
$1.30
5,000
$1.27
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in to unlock special pricing