help desk software
Image is representational - see mfr. specs

CD10FD181JO3F

Cornell Dubilier

Cap Mica 180pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 180pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C T/R
Search Keywords: CD10FD181JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CD10FD181JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    CD10
  • Dimension:
    9.9(Max) x 5.3(Max) x 9.4(Max) mm
  • Capacitance Value:
    180 pF
  • Lead Pitch For Radial:
    3.6 mm
  • Lead Diameter:
    0.4 mm
  • Construction:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
100
$3.79
300
$3.63
500
$3.32
1,000
$2.86
2,500
$2.28
5,000 +
$2.22
Click for Quote
Log in to unlock special pricing