- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C103K5RAC
C1206C103K5RAC
Cornell Dubilier
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C T/R
Search Keywords: C1206C103K5RAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:C1206C103K5RAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:0.01 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 250
Stock lot only:
6
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
1
$0.1371
250
$0.1246
1,000
$0.1071
2,500
$0.0989
5,000
$0.0920
10,000
$0.0906
25,000
$0.0893
50,000
$0.0879
100,000 +
$0.0865
Click for Quote
Log in
to unlock special pricing