help desk software
Image is representational - see mfr. specs

BLC200J112B4E

Cornell Dubilier

Cap Film 20uF 1100V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0053 Ohm 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 20uF 1100V PP 5% (57.5 X 30 X 45mm) 20.3mm 0.0053 Ohm 85°C
Search Keywords: BLC200J112B4E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    BLC200J112B4E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dielectric:
    PP
  • Voltage:
    1100 VDC
  • Capacitance Value:
    20 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Size:
    57.5 x 30 x 45 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$19.10
50
$14.32
75
$13.37
100 +
$13.10
Click for Quote
Log in to unlock special pricing