- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- BLC160J901B4C
BLC160J901B4C
Cornell Dubilier
Cap Film 16uF 900V PP 5% (41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Cap Film 16uF 900V PP 5% (41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C
Search Keywords: BLC160J901B4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:BLC160J901B4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:900 VDC
-
Capacitance Value:16 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Size:41.5 x 24 x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$14.02
50
$10.52
75
$9.81
100 +
$9.62
Click for Quote
Log in
to unlock special pricing