- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS107M16D16T-F
AVS107M16D16T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD Aluminum Electrolytic Capacitor - 100uF ±20% - 16V - +85°C - 5.4mm x 6.3mm Dia - RoHS
Search Keywords: AVS107M16D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS107M16D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.4 mm
-
Termination Style:N/R
-
Voltage:16 VDC
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
350
32 Weeks
can ship
12/7/26
Tariffs may apply for U.S. shipments