- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVS105M50B12T-F
AVS105M50B12T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitor - 1uF ±20% - 50V - +85°C - 5.4mm x 4mm Dia - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitor - 1uF ±20% - 50V - +85°C - 5.4mm x 4mm Dia - RoHS
Search Keywords: AVS105M50B12TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVS105M50B12T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Surface Mount
-
Size:4 x 5.4 mm
-
Termination Style:N/R
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
2,000
$0.1049
4,000
$0.1026
6,000
$0.0967
8,000
$0.0961
26,000
$0.0941
50,000
$0.0924
100,000
$0.0921
150,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing