- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AVES226M35D16T-F
AVES226M35D16T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitors - 22uF ±20% - 35V - +105°C - 5.3mm x 6.3mm Dia - Tape&Reel - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitors - 22uF ±20% - 35V - +105°C - 5.3mm x 6.3mm Dia - Tape&Reel - RoHS
Search Keywords: AVES226M35D16TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AVES226M35D16T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:6.3 x 5.3 mm
-
Termination Style:N/R
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
25 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
2,500
$0.3328
5,000
$0.2048
7,500
$0.1621
10,000 +
$0.1589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments