- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AHA477M25G24T-F
AHA477M25G24T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitors - 470uF ±20% - 25V - +105°C - 10.2mm x 10mm Dia - Tape&Reel - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD Aluminum Electrolytic Capacitors - 470uF ±20% - 25V - +105°C - 10.2mm x 10mm Dia - Tape&Reel - RoHS
Search Keywords: AHA477M25G24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AHA477M25G24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:25 VDC
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
150
32 Weeks
can ship
12/10/26
Tariffs may apply for U.S. shipments