- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AHA336M2AG24T-F
Cornell Dubilier
AHA336M2AG24T-F
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 9 Ohm 65mA 2000h 105°C Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 33uF 100V 20% (10 X 10.2mm) SMD 9 Ohm 65mA 2000h 105°C Automotive T/R
Search Keywords: AHA336M2AG24TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AHA336M2AG24T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:33 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Size:10 x 10.2 mm
-
Termination Style:N/R
-
Voltage:100 VDC
Product Guides
+
Frequently Asked Questions
Is AHA336M2AG24T-F RoHS compliant?
Yes, AHA336M2AG24T-F is RoHS compliant.
What is the lead time for AHA336M2AG24T-F?
The standard lead time for AHA336M2AG24T-F is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
32 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.63
1,500 +
$0.57
Click for Quote
Log in
to unlock special pricing