Image is representational - see mfr. specs

AFK157M2AP44T-F

Cornell Dubilier

Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 100VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 100VDC - 16mm Dia x 16.5mm - RoHS - Tape&Reel
Search Keywords: AFK157M2AP44TF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    AFK157M2AP44T-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    125
  • Capacitance Value:
    150 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Surface Mount
  • Size:
    16 x 16.5 mm
  • Termination Style:
    N/R
  • Voltage:
    100 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
32 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$1.81
250
$1.77
500
$1.65
1,000
$1.60
2,500
$1.58
5,000
$1.57
7,500
$1.56
10,000 +
$1.55
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!