- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK157M25F24T
AFK157M25F24T
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 25VDC - 8mm Dia x 10.2mm - Tape&Reel
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 25VDC - 8mm Dia x 10.2mm - Tape&Reel
Search Keywords: AFK157M25F24T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK157M25F24T
-
Unit of Measure:Per Each
-
RoHS:No
-
Reel Pack:
1 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:25 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent