- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK107M63G24VT-F
AFK107M63G24VT-F
Cornell Dubilier
The AFK107M63G24VT-F is a 100 µF, 63 Vdc surface-mount aluminum electrolytic capacitor designed for low impedance and long-lif ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The AFK107M63G24VT-F is a 100 µF, 63 Vdc surface-mount aluminum electrolytic capacitor designed for low impedance and long-life applications.
Search Keywords: AFK107M63G24VTF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK107M63G24VT-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:10 x 10.5 mm
-
Termination Style:N/R
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
250
36 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
250
$1.41
500
$1.39
1,000
$1.35
2,500
$1.34
5,000
$1.32
7,500
$1.31
10,000
$1.30
15,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments