- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFK107M16D16T
AFK107M16D16T
Cornell Dubilier
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 16VDC - 6.3mm Dia x 6.6mm - Tape&Reel
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 16VDC - 6.3mm Dia x 6.6mm - Tape&Reel
Search Keywords: AFK107M16D16T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFK107M16D16T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Reel Pack:
1 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:16 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent