- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AFC337M35G24T
AFC337M35G24T
Cornell Dubilier
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.6 Ohm 670mA 1000h 105°C T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.6 Ohm 670mA 1000h 105°C T/R
Search Keywords: AFC337M35G24T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AFC337M35G24T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Reel Pack:
1 -
Capacitance Value:330 uF
-
Tolerance:20 %
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount
-
Voltage:35 VDC
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent