- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- AEB475M2GK32T-F
AEB475M2GK32T-F
Cornell Dubilier
SMD Aluminum Electrolytic Capacitors - 4.7uF ±20% - 400V - +105°C - 16.5mm x 10mm Dia - Tape&Reel - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitors - 4.7uF ±20% - 400V - +105°C - 16.5mm x 10mm Dia - Tape&Reel - RoHS
Search Keywords: AEB475M2GK32TF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:AEB475M2GK32T-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
200 -
Capacitance Value:4.7 uF
-
Tolerance:20 %
-
Operating Temperature:-25 to 105 °C
-
Mounting:Surface Mount
-
Voltage:400 VDC
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
414
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
Price (USD)
Qty
Unit Price
200
$1.76
400
$1.73
600
$1.54
1,000
$1.51
2,600
$1.49
5,000
$1.47
7,600
$1.44
10,000 +
$1.42
Click for Quote
Log in
to unlock special pricing