- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 953BXW3P5KSF-F
953BXW3P5KSF-F
Cornell Dubilier
Metallized Polypropylene Film Capacitors - 3.5uF ±10% - 275VDC - ESR: 11mOhm - Ipeak: 190A - 28x37x41.5mm - Radial Lead Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polypropylene Film Capacitors - 3.5uF ±10% - 275VDC - ESR: 11mOhm - Ipeak: 190A - 28x37x41.5mm - Radial Lead Through - RoHS
Search Keywords: 953BXW3P5KSFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:953BXW3P5KSF-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Dielectric:PP2327
-
Voltage:2752347VAC
-
Capacitance Value:3.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:41.5 x 28 x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Minimum Order Quantity:
24
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
24
$9.41
25
$7.65
96
$7.30
192
$7.00
288
$6.31
576
$6.05
1,056
$5.63
2,592 +
$5.42
Click for Quote
Log in
to unlock special pricing