- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 953BQW7P5KSF-F
953BQW7P5KSF-F
Cornell Dubilier
Metallized Polypropylene Film Capacitors - 7.5uF ±10% - 250VDC - ESR: 9mOhm - Ipeak: 380A - 24x44x41.5mm - Radial Lead Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Metallized Polypropylene Film Capacitors - 7.5uF ±10% - 250VDC - ESR: 9mOhm - Ipeak: 380A - 24x44x41.5mm - Radial Lead Through - RoHS
Search Keywords: 953BQW7P5KSFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:953BQW7P5KSF-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
128 -
Dielectric:PP2327
-
Voltage:2502347VAC
-
Capacitance Value:7.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:41.5 x 24 x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$10.39
10
$10.24
25
$10.09
32
$9.93
64
$7.45
96
$6.96
128 +
$6.81
Click for Quote
Log in
to unlock special pricing