- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 953BQW4P5KSF-F
953BQW4P5KSF-F
Cornell Dubilier
Metallized Polypropylene Film Capacitors - 4.5uF ±10% - 250VDC - ESR: 12mOhm - Ipeak: 190A - 20x40x41.5mm - Radial Lead Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Metallized Polypropylene Film Capacitors - 4.5uF ±10% - 250VDC - ESR: 12mOhm - Ipeak: 190A - 20x40x41.5mm - Radial Lead Through - RoHS
Search Keywords: 953BQW4P5KSFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:953BQW4P5KSF-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Dielectric:PP2327
-
Voltage:2502347VAC
-
Capacitance Value:4.52325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:PC Pin2344
-
Size:41.5 x 20 x 40 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
40
$8.82
80
$6.62
120
$6.17
160 +
$6.05
Click for Quote
Log in
to unlock special pricing